The ECQ-E4185JFW is a 1.8uF PET polyester film capacitor from Panasonic, rated for 400V DC and 5% tolerance. It features a radial package with through hole mounting and is available in quantities of 1000. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The ECQ-E4185JFW is a general-purpose film capacitor suitable for a variety of applications.
Panasonic ECQ-E4185JFW technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.004inch |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.433inch |
| RoHS | Compliant |
No datasheet is available for this part.