Radial film capacitor with 1.8µF capacitance and 400V voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 31mm (length) x 11mm (width) x 20.5mm (height) with a 27.5mm lead pitch. Through-hole mounting suitable for PCB applications. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECQ-E4185KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4185KF technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4185KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
