
The ECQ-E4223JF9 is a 22nF film capacitor from Panasonic, rated for 400V DC. It features a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor has a polyester dielectric material and a tolerance of 5%. It is available in quantities of 1000 and is packaged on tape and reel. The ECQ-E4223JF9 is RoHS compliant and suitable for use in a variety of applications within the operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E4223JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4223JF9 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4223JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
