
The ECQ-E4223KF3 is a 22nF film capacitor from Panasonic with a DC rated voltage of 400V. It features a PET polyester dielectric material and a radial package with through hole mounting. The capacitor has a tolerance of 10% and is available in an ammo pack with 1000 pieces. It is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E4223KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4223KF3 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4223KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
