This 22nF polyester film capacitor from Panasonic features a radial lead configuration and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is rated for a DC voltage of 400V. The capacitor is packaged in a quantity of 1000 units per reel and is compliant with RoHS regulations. The dimensions of the capacitor are 10.3mm in length, 4.8mm in width, and 7.9mm in height, with a lead pitch of 7.5mm.
Sign in to ask questions about the Panasonic ECQ-E4223RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4223RJF technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.9mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4223RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.