
This 220nF film capacitor from Panasonic features a polyester dielectric and is rated for a maximum operating temperature of 105°C. It is available in an ammo pack with 500 pieces per package and is compliant with RoHS regulations. The capacitor has a radial package with a 5mm lead pitch and is suitable for through-hole mounting.
Sign in to ask questions about the Panasonic ECQ-E4224JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4224JF3 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4224JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
