
This 220nF film capacitor from Panasonic features a PET polyester dielectric and is rated for 400V DC. It has a radial package with a lead pitch of 7.5mm and a height of 13mm. The capacitor is designed for through hole mounting and is available in quantities of 500 per reel. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E4224RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4224RJF technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4224RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
