
This 33nF PET polyester film capacitor is designed for high-temperature applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a 7.5mm lead pitch and a length of 10.3mm, suitable for through-hole mounting. The capacitor is RoHS compliant and has a tolerance of 5%.
Sign in to ask questions about the Panasonic ECQ-E4333JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4333JFW technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4333JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
