
Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 14mm) Radial 7.5mm 105C Bulk
Panasonic ECQ-E4333KFB technical specifications.
| Capacitance | 33nF |
| Dielectric | PET |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
