The ECQ-E4333RJF is a 33nF film capacitor with a radial package and through hole mount. It features a polyester dielectric material and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in quantities of 500 and is available on tape and reel. It is compliant with RoHS regulations and has a tolerance of 5%. The capacitor measures 9mm in height, 6mm in width, and 10.3mm in length, with a lead pitch of 7.5mm.
Panasonic ECQ-E4333RJF technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.