
The ECQ-E4333RKF is a 33nF PET film capacitor from Panasonic, rated for 400V DC and 10% tolerance. It is packaged in a radial lead configuration with a 7.5mm lead pitch and measures 10.3mm in length and 6mm in width. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in quantities of 1000 and is packaged in an ammo pack. The ECQ-E4333RKF is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E4333RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4333RKF technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4333RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.