
400VDC radial film capacitor with 330nF capacitance and 5% tolerance. Features a polyester dielectric and through-hole mounting. Dimensions include 18.5mm length, 7mm width, 14.9mm height, and 0.8mm lead diameter with a 15mm lead pitch. Operating temperature range is -40°C to 105°C. RoHS compliant.
Panasonic ECQ-E4334JF technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.9mm |
| Height - Seated (Max) | 0.626inch |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4334JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
