
This 330nF PET film capacitor is a radial leaded component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a 10mm lead pitch and 18.5mm length. The capacitor is packaged in bulk quantities of 1000 units and is part of the ECQ-E(F) series.
Sign in to ask questions about the Panasonic ECQ-E4334JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4334JFW technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4334JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
