
This Panasonic ECQ-E4334KFB is a 330nF polyester film capacitor with 10% tolerance and a maximum operating temperature of 105°C. It is rated for a DC voltage of 400V and features a radial package with through hole mounting. The capacitor is RoHS compliant and available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Panasonic ECQ-E4334KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4334KFB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.783inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4334KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
