
This 330nF film capacitor from Panasonic features a radial package with a polyester dielectric material and a tolerance of 10%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 400V. The capacitor is available in an ammo pack of 500 units and is RoHS compliant. It has a lead pitch of 7.5mm and a seated height of 0.783inch.
Sign in to ask questions about the Panasonic ECQ-E4334RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4334RKF technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.9mm |
| Height - Seated (Max) | 0.783inch |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4334RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.