
The ECQ-E4394JFW is a film capacitor with a capacitance of 390nF and a DC rated voltage of 400V. It features a radial lead pitch of 10mm and a length of 18.5mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 1000. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E4394JFW technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
