
Radial film capacitor with 47nF capacitance and 400V DC rated voltage. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 12mm (length) x 5mm (width) x 8.3mm (height) with a 10mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic ECQ-E4473JF technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.3mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4473JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
