
This 47nF PET film capacitor is designed for through hole mounting and operates within a temperature range of -40°C to 105°C. It is rated for a DC voltage of 400V and features a tolerance of 5%. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E4473JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4473JFW technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4473JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
