
The ECQ-E4473KF9 is a 47nF film capacitor with a DC rated voltage of 400V. It has a polyester dielectric material and a PET dielectric. The capacitor is available in a radial package with a 5mm lead pitch and a length of 12mm. It is designed for through hole mounting and has a tolerance of 10%. The ECQ-E4473KF9 is RoHS compliant and is available in a tape and reel packaging with a quantity of 500 units.
Sign in to ask questions about the Panasonic ECQ-E4473KF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4473KF9 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4473KF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
