
Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 22mm) Radial 7.5mm 105C Ammo Pack
Panasonic ECQ-E4474RJF technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17mm |
| Lead Pitch | 7.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 7.8mm |
| RoHS | Compliant |
No datasheet is available for this part.