Radial film capacitor with 56nF capacitance and 5% tolerance, rated for 400VDC. Features a polyester dielectric and a radial leaded, through-hole mounting package with a 10mm lead pitch. Operating temperature range is -40°C to 105°C. Dimensions are 12mm (L) x 5mm (W) x 10mm (H) with 0.6mm lead diameter. RoHS compliant.
Panasonic ECQ-E4563JF technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.