
Radial polyester film capacitor with 400VDC voltage rating and 0.68µF capacitance. Features 10% tolerance, 105°C maximum operating temperature, and lead-free, RoHS-compliant construction. Through-hole mounting with straight PC pins and a 22.5mm lead pitch. Dimensions include 26mm length, 7mm width, 7mm depth, and 16.5mm height.
Panasonic ECQ-E4684KF technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4684KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
