This 82nF PET film capacitor is designed for general-purpose applications and features a radial package with through-hole mounting. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a DC rated voltage of 400V and a tolerance of 5%. It is available in a bulk packaging with 1000 pieces per package.
Panasonic ECQ-E4823JFB technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.228inch |
| RoHS | Compliant |
No datasheet is available for this part.