This 82nF film capacitor from Panasonic features a PET polyester dielectric and is rated for a maximum operating temperature of 105°C. It is available in a radial package with a lead pitch of 10mm and is suitable for through hole mounting. The capacitor is RoHS compliant and has a tolerance of 5%. It is suitable for use in a variety of applications, including those requiring high voltage ratings.
Panasonic ECQ-E4823JFW technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 10mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.228inch |
| RoHS | Compliant |
No datasheet is available for this part.