
The ECQ-E4823KF9 is a 82nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a tolerance of 10%. The capacitor is packaged in a radial configuration with a lead pitch of 5mm and is mounted through a hole. It is compliant with RoHS regulations and is available in a tape and reel packaging with a quantity of 500 units per package.
Sign in to ask questions about the Panasonic ECQ-E4823KF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4823KF9 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4823KF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
