The ECQ-E4823KFW is a 82nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a tolerance of 10%. The capacitor is packaged in a radial package with a lead pitch of 10mm and a seated height of 0.63inch. It is mounted through a hole and is available in a bulk packaging quantity of 1000. The capacitor is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E4823KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E4823KFW technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 10mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4823KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.