
The ECQ-E4823RKF is a 82nF PET film capacitor with a DC rated voltage of 400V. It features a radial package with a lead pitch of 7.5mm and a height of 11mm. The capacitor is designed for through hole mounting and is available in a tape and reel packaging with 1000 pieces per package. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E4823RKF technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 7.5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.