
The ECQ-E6103JFB is a 10nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is packaged in a radial package with a lead pitch of 10mm and a length of 12mm. It is mounted through a hole and has a seated height of 0.492inch. The capacitor is RoHS compliant and available in a quantity of 1000 in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E6103JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6103JFB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6103JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
