
The ECQ-E6103KF9 is a 10nF PET film capacitor from Panasonic, rated for 630V with a tolerance of 10%. It is available in a radial package with a lead pitch of 5mm and a length of 12mm. The capacitor is designed for through hole mounting and is suitable for operation between -40°C and 105°C. It is compliant with RoHS regulations and is supplied in tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E6103KF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6103KF9 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6103KF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
