
The ECQ-E6103KFA is a 10nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 10%. The capacitor is packaged in bulk with 1000 units per package and features a radial package with a 10mm lead pitch and 0.6mm lead diameter. It is suitable for use in a variety of applications where a high-voltage capacitor is required.
Sign in to ask questions about the Panasonic ECQ-E6103KFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6103KFA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6103KFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
