Film Capacitors 630VDC 0.1uF 10% MPET L/S=7.5mm
Panasonic ECQ-E6104RKF technical specifications.
| Capacitance | 100nF |
| Dielectric | PET |
| Height | 14mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.