The ECQ-E6123RJF is a 12nF film capacitor with a DC rated voltage of 630V. It features a radial package with through hole mounting and a maximum operating temperature range of -40°C to 105°C. The capacitor has a tolerance of 5% and is packaged in an ammo pack with 1000 units per package. It is RoHS compliant and has a lead pitch of 7.5mm and a length of 0.472inch.
Sign in to ask questions about the Panasonic ECQ-E6123RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6123RJF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.8mm |
| Height - Seated (Max) | 0.504inch |
| Lead Pitch | 7.5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6123RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.