
The ECQ-E6124JF3 is a 120nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a radial package with a lead pitch of 5mm and a seated height of 0.768inch. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a packaging quantity of 500 units in an ammo pack.
Sign in to ask questions about the Panasonic ECQ-E6124JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6124JF3 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6124JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
