The ECQ-E6124JFW is a 120nF PET film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in bulk packaging. The capacitor is RoHS compliant and features a 5% tolerance. It has a DC rated voltage of 630V and is part of the ECQ-E(F) series.
Panasonic ECQ-E6124JFW technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.248inch |
| RoHS | Compliant |
No datasheet is available for this part.
