This 120nF film capacitor from Panasonic features a PET polyester dielectric and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 10%. The capacitor is available in a radial package with a lead pitch of 10mm and is mounted through a hole. It is compliant with RoHS regulations and is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E6124KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6124KFB technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6124KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.