Cap Film 1.2uF 630V PET 5% (31 X 13.5 X 28mm) Radial 22.5mm 105C Bulk
Panasonic ECQ-E6125JFB technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.102inch |
| Lead Pitch | 22.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.531inch |
| RoHS | Compliant |
No datasheet is available for this part.