
This 15nF film capacitor from Panasonic features a maximum operating voltage of 630V and is constructed with a polyester dielectric material. It is available in a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor is RoHS compliant and has a tolerance of 5%. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E6153JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6153JF3 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.52inch |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6153JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.