
This 15nF PET polyester film capacitor is a radial through-hole component with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E6153JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6153JF9 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.52inch |
| Lead Pitch | 5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6153JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
