
Film Capacitors 630VDC 0.015uF 10% MPET L/S=10mm
Panasonic ECQ-E6153KFB technical specifications.
| Capacitance | 15nF |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.
