This 15nF film capacitor from Panasonic features a radial package with through hole mount and a maximum operating temperature of 105°C. The capacitor is rated for 630V DC and has a tolerance of 10%. It is packaged in bulk quantities of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E6153KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6153KFW technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6153KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.