
This 15nF polyester film capacitor from Panasonic features a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is rated for a DC voltage of 630V. The capacitor is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E6153RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6153RJF technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.2mm |
| Height - Seated (Max) | 0.52inch |
| Lead Pitch | 7.5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6153RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
