This 15nF film capacitor from Panasonic features a PET dielectric material and a radial package with through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is rated for a DC voltage of 630V. The capacitor is available in a tape and reel packaging with 1000 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E6153RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6153RKF technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.2mm |
| Height - Seated (Max) | 0.52inch |
| Lead Pitch | 7.5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6153RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.