This film capacitor has a capacitance of 0.15uF and a DC rated voltage of 630VDC with a tolerance of 10%. It features a PET dielectric and operates between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 24.5mm x 9mm x 16.5mm with a terminal pitch of 12.5mm.
Panasonic ECQ-E6154KZB technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 9 X 16.5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.