The ECQ-E6154RJF is a 150nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is packaged in a radial case with a lead pitch of 7.5mm and a length of 18.5mm, and is available in quantities of 400 on tape and reel. It is RoHS compliant and features a polyester dielectric material.
Sign in to ask questions about the Panasonic ECQ-E6154RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6154RJF technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.4mm |
| Lead Pitch | 7.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6154RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.