The ECQ-E6183JFW is a 18nF PET polyester film capacitor from Panasonic, rated for 630V DC and 5% tolerance. It features a radial package with through hole mounting and is available in bulk packaging with 1000 units per package. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E6183JFW technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.193inch |
| RoHS | Compliant |
No datasheet is available for this part.