The ECQ-E6183KF3 is a 18nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 10%. The capacitor is packaged in a radial format with a lead pitch of 5mm and a length of 12mm. It is available in quantities of 1000 and is packaged on tape and reel. The capacitor is RoHS compliant and features a polyester dielectric material.
Panasonic ECQ-E6183KF3 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.193inch |
| RoHS | Compliant |
No datasheet is available for this part.