
The ECQ-E6183KFB is a 18nF PET film capacitor with a radial package and 10mm lead pitch. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 pieces.
Panasonic ECQ-E6183KFB technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.