
The ECQ-E6183KFW is a 18nF PET film capacitor from Panasonic, rated for 630V DC. It features a radial package with through hole mount, suitable for applications in the -40°C to 105°C temperature range. This capacitor is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E6183KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6183KFW technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6183KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
