This 18nF polyester film capacitor from Panasonic features a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is rated for a DC voltage of 630V. The capacitor has a tolerance of 10% and is packaged in an ammo pack with 1000 units per package.
Panasonic ECQ-E6183RKF technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 7.5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.