
Radial film capacitor with 180nF capacitance and 630V DC rated voltage. Features a PET dielectric and 5% tolerance, operating from -40°C to 105°C. Dimensions are 18.5mm length, 8mm width, and 16mm height, with a 15mm lead pitch and 0.8mm lead diameter for through-hole mounting. Packaged in bulk.
Sign in to ask questions about the Panasonic ECQ-E6184JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6184JF technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6184JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.